+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT150

Wrench: hex key-set; spherical; Chrom-vanadium steel; 9pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
PGT150
TME Symbol:
PG-T150

Specification

Manufacturer
PG TOOLS
Type of wrench
hex key - set
Kind of wrench
spherical
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight363.1 g
See other products in this category: Hex and Torx keys PG TOOLS,
*
PGT150
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 6.00 USDGross price for quantities from 1 set - 6.00 USD
Net price for quantities from 3 set - 5.46 USDGross price for quantities from 3 set - 5.46 USD
Net price for quantities from 5 set - 5.09 USDGross price for quantities from 5 set - 5.09 USD
Packaging method by the manufacturer:Cardboard = 12 set