+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT543

Tool: multifunction wire stripper and crimp tool; Wire: round

Manufacturer: PG TOOLS

Manufacturer part number:
PGT543
TME Symbol:
PG-T543

Specification

Manufacturer
PG TOOLS
Type of tool
multifunction wire stripper and crimp tool
Kind of stripping wire
round
Length
0.2m
Used for wire stripping
  • aluminium wire cutting
  • brass wire cutting
  • copper wire cutting
  • cutting M2.6; M3; M3.5; M4; M5 bolts
  • wire cutting
Stripping tool features
  • marked with symbols defining the function of each die and jaw
  • plastic pads on handles facilitate operation
Gross weight231.1 g
See other products in this category: Crimping Tools - Others PG TOOLS,
*
PGT543
4 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 3 pcs - 3.33 USDGross price for quantities from 3 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs