+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT716

Hammer; fitter type; 300g; wood


Manufacturer: PG TOOLS

Manufacturer part number:
PGT716
TME Symbol:
PG-T716

Specification

Manufacturer
PG TOOLS
Type of tool
hammer
Kind of tool
fitter type
Head weight
300g
Handle material
wood
Conform to the norm
DIN 1041
Gross weight374 g

WATCH VIDEO

See other products in this category: Hammers and Axes PG TOOLS,
*
PGT716
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs