+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | laser | |
Output configuration | PNP/NPN NO/NC | |
Operation mode | through-beam (with slot) | |
Connection | cables, M12 | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Switching frequency max | 25kHz | |
Body material | aluminium | |
Lead length | 1m | |
Number of pins | 4 | |
Manufacturer series | PG | |
Current consumption | 20mA | |
Depth | 13.5mm | |
Resolution | 400µm | |
Slot width | 15mm | |
Important information |