+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | BGA, PGA | |
Colour | black | |
Length | 28mm | |
Width | 28mm | |
Height | 8mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | glued | |
Base thickness | 1.7mm |