+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PG2W471MND3545

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x45mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PG2W471MND3545
TME Symbol:
PG2W471MND3545

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x45mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
45mm
Diameter
35mm
Gross weight60.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2W471MND3545
629 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Net price for quantities from 90 pcs - 4.23 USDGross price for quantities from 90 pcs - 4.23 USD
Net price for quantities from 180 pcs - 4.14 USDGross price for quantities from 180 pcs - 4.14 USD
Net price for quantities from 270 pcs - 4.03 USDGross price for quantities from 270 pcs - 4.03 USD
Net price for quantities from 540 pcs - 3.98 USDGross price for quantities from 540 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 90 pcsCardboard = 270 pcs