+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PGA amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...18V DC/9...36V DC | |
Case | SO16-W | |
Operating temperature | -40...85°C | |
Slew rate | 0.7V/μs | |
Input offset voltage | 50µV | |
Kind of package | tube | |
Manufacturer standard package | 40pcs. |