+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGA206PA

IC: PGA amplifier; 5MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; DIP16; 1mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA206PA
TME Symbol:
PGA206PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
DIP16
Operating temperature
-40...125°C
Slew rate
25V/μs
Input offset voltage
1mV
Kind of package
tube
Manufacturer standard package
25pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 8V/V
Gross weight5.7333 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
PGA206PA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.63 USDGross price for quantities from 1 pcs - 48.63 USD
Net price for quantities from 5 pcs - 43.29 USDGross price for quantities from 5 pcs - 43.29 USD
Net price for quantities from 10 pcs - 39.11 USDGross price for quantities from 10 pcs - 39.11 USD
Net price for quantities from 25 pcs - 33.27 USDGross price for quantities from 25 pcs - 33.27 USD
Net price for quantities from 50 pcs - 30.41 USDGross price for quantities from 50 pcs - 30.41 USD
Net price for quantities from 100 pcs - 27.49 USDGross price for quantities from 100 pcs - 27.49 USD