+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGA206UA

IC: PGA amplifier; 5MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO16-W; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA206UA
TME Symbol:
PGA206UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO16-W
Operating temperature
-40...85°C
Slew rate
25V/μs
Input offset voltage
1mV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 8V/V
Gross weight3.5067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA206UA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.60 USDGross price for quantities from 1 pcs - 37.60 USD
Net price for quantities from 3 pcs - 34.84 USDGross price for quantities from 3 pcs - 34.84 USD
Net price for quantities from 10 pcs - 31.61 USDGross price for quantities from 10 pcs - 31.61 USD
Net price for quantities from 25 pcs - 29.56 USDGross price for quantities from 25 pcs - 29.56 USD
Net price for quantities from 120 pcs - 26.90 USDGross price for quantities from 120 pcs - 26.90 USD