+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Output voltage | 5V DC, 9V DC, 12V DC, 15V DC, 20V DC | |
Maximum output current | 5A | |
Kind of output connector | USB C socket | |
Power | 0.1kW | |
Kind of power supply | desktop, mains | |
Kit contents | without power cable | |
Body dimensions | 114.5x56.5x32mm | |
Operating temperature | 0...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Connector variant | straight | |
Kind of input connector | IEC C14 | |
Efficiency | 82...89% | |
Manufacturer series | PGD100 | |
Operating modes | constant voltage | |
Current rating | 3A/5A | |
Power supply unit features | fast charging Power Delivery PD 3.0 |