+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGM1201-MP

Photoresistor; 250mW; 4÷10kΩ; 560nm; THT; 250VDC; ØLED: 12mm

Manufacturer: Token

Manufacturer part number:
PGM1201-MP
TME Symbol:
PGM1201-MP

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.25W
Resistance at 10lx
4...10kΩ
Wavelength of peak sensitivity
560nm
Mounting
THT
LED diameter
12mm
Operating temperature
-30...70°C
Supply voltage
  • 250V DC
Gross weight1.828 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM1201-MP
919 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Packaging method by the manufacturer:Cardboard = 400 pcs