+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGM1202

Photoresistor; 250mW; 8÷20kΩ; 560nm; THT; 250VDC; ØLED: 12mm

Manufacturer: Token

Manufacturer part number:
PGM1202
TME Symbol:
PGM1202

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.25W
Resistance at 10lx
8...20kΩ
Wavelength of peak sensitivity
560nm
Mounting
THT
LED diameter
12mm
Operating temperature
-30...70°C
Supply voltage
  • 250V DC
Gross weight0.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM1202
276 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs