+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC, 9V DC, 12V DC, 15V DC, 20V DC | |
Maximum output current | 3.25A | |
Power | 65W | |
Kind of output connector | USB C socket | |
Body dimensions | 90.5x58.5x33.5mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Related items | PGW-PLUG-AU, PGW-PLUG-CN, PGW-PLUG-EU, PGW-PLUG-UK, PGW-PLUG-US | |
Manufacturer series | PGW65 | |
Operating temperature | 0...60°C | |
Connectors for the country | Europe | |
Operating modes | constant voltage | |
Power supply unit features | fast charging Power Delivery PD 3.0 | |
Trade name | USB charger |