+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGW65US20-US-BB

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: XP POWER

Manufacturer part number:
PGW65US20-US-BB
TME Symbol:
PGW65US20-US-BB

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC, 9V DC, 12V DC, 15V DC, 20V DC
Maximum output current
3.25A
Power
65W
Kind of output connector
USB C socket
Body dimensions
90.5x58.5x33.5mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Related items
PGW-PLUG-AU, PGW-PLUG-CN, PGW-PLUG-EU, PGW-PLUG-UK, PGW-PLUG-US
Manufacturer series
PGW65
Operating temperature
0...60°C
Connectors for the country
USA
Operating modes
constant voltage
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Supply voltage
  • 80...264V AC
Kit contents
  • PGW-PLUG-US
  • power supply
Gross weight220 g
Certificates
See other products in this category: Plug-in Power Supplies XP POWER,
See other products from this series.:
*
PGW65US20-US-BB
0 in TME stock
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 25.85 USD
Net price for quantities from 25 pcs - 23.26 USDGross price for quantities from 25 pcs - 23.26 USD
Net price for quantities from 100 pcs - 21.72 USDGross price for quantities from 100 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.