+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0808095

Label; white; 40mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0808095

Alternative designations: ESL 40X17

TME Symbol:
PH-0808095

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
label
Colour
white
Width
40mm
Kit contents
sheet of 56 tablets
Gross weight13 g
EAN code4017918171513
See other products in this category: Wire Markers PHOENIX CONTACT,
*
0808095
10 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 18.59 USDGross price for quantities from 10 pcs - 18.59 USD
Net price for quantities from 50 pcs - 16.43 USDGross price for quantities from 50 pcs - 16.43 USD
Net price for quantities from 100 pcs - 14.39 USDGross price for quantities from 100 pcs - 14.39 USD