+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0811930

Label; yellow; 29mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0811930

Alternative designations: ESL 29X8 YE

TME Symbol:
PH-0811930

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
label
Colour
yellow
Width
29mm
Kit contents
sheet of 174 tablets
Gross weight11.9 g
EAN code4017918928551
See other products in this category: Wire Markers PHOENIX CONTACT,
*
0811930
20 in TME stock
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 50 pcs - 12.11 USDGross price for quantities from 50 pcs - 12.11 USD
Net price for quantities from 100 pcs - 10.59 USDGross price for quantities from 100 pcs - 10.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs