+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0818108

Markers; white; snap fastener; 5.2mm; 96pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0818108

Alternative designations: UC-TM 5

TME Symbol:
PH-0818108

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
markers
Colour
white
Mechanical mounting
snap fastener
Width
5.2mm
Quantity in set/package
96pcs.
Gross weight11.19 g
EAN code4046356133982
See other products in this category: Wire Markers PHOENIX CONTACT,
*
0818108
40 in TME stock
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 50 pcs - 7.76 USDGross price for quantities from 50 pcs - 7.76 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs