+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1031721

Tool: for crimping; butt insulated splice,TWIN; 0.14÷10mm2

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1031721

Alternative designations: CRIMPFOX DUO 10

TME Symbol:
PH-1031721

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
for crimping
Wire cross-section
0.14...10mm2
Die shape
trapeze
Tool length
180mm
Crimp tool application
  • butt insulated splice
  • butt non-insulated splice
  • TWIN
Gross weight387.4 g
See other products in this category: Crimping Tools for Terminals PHOENIX CONTACT,
*
1031721
2 in TME stock
Net price for quantities from 1 pcs - 189.89 USDGross price for quantities from 1 pcs - 189.89 USD
Net price for quantities from 5 pcs - 173.28 USDGross price for quantities from 5 pcs - 173.28 USD
No. of pieces (Multiplicity: 1)