+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200292

Wrench-set; 6-angles,socket spanner; 47pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200292

Alternative designations: SF-SOCKET SET 47

TME Symbol:
PH-1200292

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Quantity in set/package
47pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 1/4" screwdriver
  • 6-angles sockets
  • rattle 1/4"
  • Torx® sockets
Gross weight1.5969 kg
See other products in this category: Wrenches Sets PHOENIX CONTACT,
*
1200292
1 in TME stock
Net price for quantities from 1 set - 118.63 USDGross price for quantities from 1 set - 118.63 USD
Net price for quantities from 5 set - 108.18 USDGross price for quantities from 5 set - 108.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.