+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200298

Measuring tape; L: 5m; measure


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200298

Alternative designations: MEASURING TAPE 5M

TME Symbol:
PH-1200298

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
5m
Minimal graduation
1mm
Measurement tool features
automatic tape return
Trade name
measure
Gross weight271 g
EAN code4055626430287
See other products in this category: Measuring Tools PHOENIX CONTACT,
*
1200298
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.