+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200301

Screwdriver bit; hex key; HEX 2.5mm; 1/4"; Overall len: 89mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200301

Alternative designations: SF-BIT-HEX 2,5-89 S

TME Symbol:
PH-1200301

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
89mm
Gross weight8.38 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1200301
13 in TME stock
Net price for quantities from 1 pcs - 21.09 USDGross price for quantities from 1 pcs - 21.09 USD
Net price for quantities from 5 pcs - 19.11 USDGross price for quantities from 5 pcs - 19.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs