+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1203110

Tool: for crimping; tubular connectors; 0.25÷2.5mm2; pneumatic


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1203110

Alternative designations: ZAP 25

TME Symbol:
PH-1203110

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
for crimping
Crimp tool application
tubular connectors
Wire cross-section
0.25...2.5mm2
Version
pneumatic
Die shape
trapeze
Operating pressure
4...6bar
Gross weight762 g
EAN code4017918018085
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1203110
0 in TME stock
Net price for quantities from 1 pcs - 836.13 USDGross price for quantities from 1 pcs - 836.13 USD
Net price for quantities from 3 pcs - 780.38 USDGross price for quantities from 3 pcs - 780.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.