+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1204384

Stripping tool; Øcable: 0.5÷2.9mm; 24AWG÷10AWG; 0.08÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1204384

Alternative designations: QUICK WIREFOX 6

TME Symbol:
PH-1204384

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
0.5...2.9mm
Wire size
24AWG...10AWG
Wire cross-section
0.08...6mm2
Kind of stripping wire
round
Crimp tool features
cable cutting and stripping
Stripped wire length
18mm
Gross weight227.9 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1204384
2 in TME stock
Net price for quantities from 1 pcs - 110.79 USDGross price for quantities from 1 pcs - 110.79 USD
Net price for quantities from 5 pcs - 100.39 USDGross price for quantities from 5 pcs - 100.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.