+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1208241

Accessory kit; 2.5mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1208241

Alternative designations: CF 1000-TOOLKIT 2,5/ 8

TME Symbol:
PH-1208241

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
accessory kit
Related items
CF 1000-1,5
Wire cross-section
2.5mm2
Gross weight1.612 kg
EAN code4046356011389
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1208241
0 in TME stock
Net price for quantities from 1 set - 2 428.56 USDGross price for quantities from 1 set - 2 428.56 USD
Net price for quantities from 3 set - 2 266.66 USDGross price for quantities from 3 set - 2 266.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.