+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1208271

Accessory kit; 4mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1208271

Alternative designations: CF 1000-TOOLKIT 4,0/10

TME Symbol:
PH-1208271

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
accessory kit
Related items
CF 1000-1,5
Wire cross-section
4mm2
Gross weight1.884 kg
EAN code4055626041803
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1208271
0 in TME stock
Net price for quantities from 1 set - 4 084.94 USDGross price for quantities from 1 set - 4 084.94 USD
Net price for quantities from 3 set - 3 812.61 USDGross price for quantities from 3 set - 3 812.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.