+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1208429

Screwdriver: torque; hex key; HEX 4mm; Blade length: 100mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1208429

Alternative designations: TSD 04 SAC

TME Symbol:
PH-1208429

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
torque
Kind of bit
hex key
Bit size
HEX 4mm
Blade length
100mm
Overall length
205mm
Torque
0.2...2.5Nm
Screwdriver features
two-component handle
Gross weight91.86 g
See other products in this category: Torque screwdrivers PHOENIX CONTACT,
*
1208429
3 in TME stock
Net price for quantities from 1 pcs - 75.78 USDGross price for quantities from 1 pcs - 75.78 USD
Net price for quantities from 5 pcs - 68.67 USDGross price for quantities from 5 pcs - 68.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.