+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1208474

Socket: 6-angles; 16"; 4mm; nickel plated steel; Size: M8


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1208474

Alternative designations: SACC BIT M8-D12

TME Symbol:
PH-1208474

Specification

Manufacturer
PHOENIX CONTACT
Type of socket
6-angles
Socket size - inch
16"
Holder socket size - mm
4mm
Material
nickel plated steel
Size
M8
Related items
PH-1208487
Tools application
  • for torque screwdrivers
  • plug-in connector
Gross weight18 g
EAN code4046356014564
See other products in this category: Socket Wrenches PHOENIX CONTACT,
*
1208474
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 43.52 USDGross price for quantities from 1 set - 43.52 USD
Net price for quantities from 3 set - 40.62 USDGross price for quantities from 3 set - 40.62 USD