+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212079

Crimping jaws; non-insulated terminals; 0.5÷2.5mm2,4÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212079

Alternative designations: CRIMPFOX-M RC 6/DIE

TME Symbol:
PH-1212079

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Related items
CRIMPFOX-M
Wire cross-section
0.5...2.5mm2/4...6mm2
Gross weight76 g
EAN code4046356454490
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1212079
0 in TME stock
Net price for quantities from 1 pcs - 51.00 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 3 pcs - 47.61 USDGross price for quantities from 3 pcs - 47.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.