+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212337

Lower jaw; tubular connectors; 50mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212337

Alternative designations: CRIMPFOX-C120 AI 50/F-DIE

TME Symbol:
PH-1212337

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
lower jaw
Crimp tool application
tubular connectors
Related items
CRIMPFOX-C120
Wire cross-section
50mm2
Gross weight123.5 g
EAN code4046356454834
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1212337
0 in TME stock
Net price for quantities from 1 pcs - 96.41 USDGross price for quantities from 1 pcs - 96.41 USD
Net price for quantities from 3 pcs - 89.98 USDGross price for quantities from 3 pcs - 89.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.