+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212342

Crimping jaws; tubular connectors; 50mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212342

Alternative designations: CRIMPFOX-C50 RCT 50-1/DIE

TME Symbol:
PH-1212342

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Crimp tool application
tubular connectors
Related items
CRIMPFOX-C50
Wire cross-section
50mm2
Gross weight40 g
EAN code4046356454988
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1212342
0 in TME stock
Net price for quantities from 1 set - 99.83 USDGross price for quantities from 1 set - 99.83 USD
Net price for quantities from 3 set - 93.17 USDGross price for quantities from 3 set - 93.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.