+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212366

Stripping tool; Øcable: 0.5÷3.7mm; 0.2÷10mm2; Wire: round


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212366

Alternative designations: WIREFOX 10 VDE

TME Symbol:
PH-1212366

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
0.5...3.7mm
Wire cross-section
0.2...10mm2
Kind of stripping wire
round
Tool length
160mm
Stripped wire length
18mm
Gross weight187 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212366
1 in TME stock
Net price for quantities from 1 pcs - 35.65 USDGross price for quantities from 1 pcs - 35.65 USD
Net price for quantities from 5 pcs - 32.30 USDGross price for quantities from 5 pcs - 32.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts