+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212474

Cutters; 245mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212474

Alternative designations: CUTFOX-CD

TME Symbol:
PH-1212474

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
cutters
Tool length
245mm
Pliers/knives application
  • for cutting cable trays
  • for cutting plastic shapes like PVC tubes, etc.
Gross weight462.9 g
See other products in this category: Shears, Scissors, Knives PHOENIX CONTACT,
*
1212474
7 in TME stock
Net price for quantities from 1 pcs - 90.66 USDGross price for quantities from 1 pcs - 90.66 USD
Net price for quantities from 5 pcs - 82.16 USDGross price for quantities from 5 pcs - 82.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.