+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212480

Pliers; cutting; ESD; return spring; 110mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212480

Alternative designations: MICROFOX-S ESD

TME Symbol:
PH-1212480

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
cutting
Version
ESD
Oblique pliers/knives features
return spring
Conform to the norm
DIN EN 61340-5
Pliers length
110mm
Cutting range
  • medium hard wire Ø1mm max
  • soft wire Ø0,2...2mm
Gross weight76 g
See other products in this category: Cutting Pliers PHOENIX CONTACT,
*
1212480
0 in TME stock
Net price for quantities from 1 pcs - 51.50 USDGross price for quantities from 1 pcs - 51.50 USD
Net price for quantities from 5 pcs - 46.68 USDGross price for quantities from 5 pcs - 46.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.