+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212483

Pliers; half-rounded nose; ESD; 130mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212483

Alternative designations: MICROFOX-PC ESD

TME Symbol:
PH-1212483

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
half-rounded nose
Version
ESD
Pliers length
130mm
Oblique pliers/knives features
  • blades curved 45°
  • return spring
Gross weight79.5 g
See other products in this category: Flat and Semicircular Pliers PHOENIX CONTACT,
*
1212483
0 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 5 pcs - 47.23 USDGross price for quantities from 5 pcs - 47.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.