+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212487

Pliers; side,cutting; return spring; 138mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212487

Alternative designations: MICROFOX-SP-1

TME Symbol:
PH-1212487

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
return spring
Pliers length
138mm
Gross weight79.66 g
See other products in this category: Cutting Pliers PHOENIX CONTACT,
*
1212487
0 in TME stock
Net price for quantities from 1 pcs - 16.86 USDGross price for quantities from 1 pcs - 16.86 USD
Net price for quantities from 5 pcs - 15.19 USDGross price for quantities from 5 pcs - 15.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.