+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212492

Pliers; curved,half-rounded nose; 120mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212492

Alternative designations: MICROFOX-PC

TME Symbol:
PH-1212492

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Pliers length
120mm
Oblique pliers/knives features
  • blades curved 45°
  • return spring
Gross weight79.3 g
See other products in this category: Flat and Semicircular Pliers PHOENIX CONTACT,
*
1212492
1 in TME stock
Net price for quantities from 1 pcs - 45.58 USDGross price for quantities from 1 pcs - 45.58 USD
Net price for quantities from 5 pcs - 41.32 USDGross price for quantities from 5 pcs - 41.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.