+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212600

Adapter; 1/4"; Overall len: 100mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212600

Alternative designations: TSD-M SAC-BIT ADAPTER

TME Symbol:
PH-1212600

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, hexagonal
Overall length
100mm
Gross weight18.3 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212600
2 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 5 pcs - 11.52 USDGross price for quantities from 5 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)