+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212601

Screwdriver bit: PlusMinus; PH-type; PH2/SL; 1/4"


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212601

Alternative designations: SF-BIT-PHSL 2-70

TME Symbol:
PH-1212601

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver bit
PlusMinus
Kind of bit
PH-type
Bit size
PH2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight14.74 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212601
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 6.24 USD
Packaging method by the manufacturer:Cardboard = 5 pcs