+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212701

Screwdriver: insulated-set; insulated; PZ1/SL,PZ2/SL; 7pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212701

Alternative designations: SF-SL/PH/PZ-SL SET S-VDE

TME Symbol:
PH-1212701

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, slot
Bit size
PH1, PH2, 3.5x0.6mm, 4x0.8mm, 5.5x1mm
Bit size
PZ1/SL, PZ2/SL
Conform to the norm
VDE
Quantity in set/package
7pcs.
Gross weight656.3 g
See other products in this category: Screwdrivers Sets PHOENIX CONTACT,
*
1212701
4 in TME stock
Net price for quantities from 1 set - 77.67 USDGross price for quantities from 1 set - 77.67 USD
Net price for quantities from 5 set - 70.40 USDGross price for quantities from 5 set - 70.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.