+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212800

Pliers; half-rounded nose; 120mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212800

Alternative designations: MICROFOX-PC_DB

TME Symbol:
PH-1212800

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
half-rounded nose
Pliers length
120mm
Oblique pliers/knives features
  • blades curved 45°
  • smooth gripping surfaces
Gross weight93.18 g
See other products in this category: Flat and Semicircular Pliers PHOENIX CONTACT,
*
1212800
0 in TME stock
Net price for quantities from 1 pcs - 47.85 USDGross price for quantities from 1 pcs - 47.85 USD
Net price for quantities from 5 pcs - 43.37 USDGross price for quantities from 5 pcs - 43.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.