+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212805

Pliers; side,cutting; return spring; 115mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212805

Alternative designations: MICROFOX-SB_DB

TME Symbol:
PH-1212805

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
return spring
Pliers length
115mm
Cutting range
  • medium hard wire Ø1,2mm max
  • medium hard wire Ø0,5mm max
  • soft wire Ø0,2...2mm
Gross weight104 g
See other products in this category: Cutting Pliers PHOENIX CONTACT,
*
1212805
0 in TME stock
Net price for quantities from 1 pcs - 50.88 USDGross price for quantities from 1 pcs - 50.88 USD
Net price for quantities from 5 pcs - 46.10 USDGross price for quantities from 5 pcs - 46.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.