+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212806

Pliers; side,cutting; blades curved 21°,return spring; 115mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212806

Alternative designations: MICROFOX-SP_DB

TME Symbol:
PH-1212806

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
115mm
Oblique pliers/knives features
  • blades curved 21°
  • return spring
Gross weight94.2 g
See other products in this category: Cutting Pliers PHOENIX CONTACT,
*
1212806
1 in TME stock
Net price for quantities from 1 pcs - 39.56 USDGross price for quantities from 1 pcs - 39.56 USD
Net price for quantities from 5 pcs - 35.85 USDGross price for quantities from 5 pcs - 35.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts