+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1219092

Crimping jaws; 0.5÷1.5mm2,1.5÷2.5mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1219092

Alternative designations: CRIMPFOX-M HS/DIE

TME Symbol:
PH-1219092

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Related items
CRIMPFOX-M
Wire cross-section
0.5...1.5mm2/1.5...2.5mm2
Gross weight74 g
EAN code4046356454629
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1219092
0 in TME stock
Net price for quantities from 1 pcs - 77.55 USDGross price for quantities from 1 pcs - 77.55 USD
Net price for quantities from 3 pcs - 72.37 USDGross price for quantities from 3 pcs - 72.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.