+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1297083

Tool: for crimping; turned contacts; 256mm; Die shape: square


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1297083

Alternative designations: CRIMPFOX-TC HC 4

TME Symbol:
PH-1297083

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
for crimping
Crimp tool application
turned contacts
Wire size
12AWG/14AWG/16AWG/26AWG...18AWG
Tool length
256mm
Wire cross-section
0.14...1mm2/1.5mm2/2.5mm2/4mm2
Die shape
square
Gross weight730 g
EAN code4063151533458
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1297083
0 in TME stock
Net price for quantities from 1 pcs - 840.23 USDGross price for quantities from 1 pcs - 840.23 USD
Net price for quantities from 3 pcs - 784.21 USDGross price for quantities from 3 pcs - 784.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.