+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1314533

Tool: for crimping; CK 4,0 ED,turned contacts; 10AWG÷8AWG; 256mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1314533

Alternative designations: CRIMPFOX-TC HC 10

TME Symbol:
PH-1314533

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
for crimping
Wire size
10AWG...8AWG
Tool length
256mm
Wire cross-section
6mm2/10mm2
Die shape
square
Crimp tool application
  • CK 4,0 ED
  • turned contacts
Gross weight740 g
EAN code4063151571146
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1314533
0 in TME stock
Net price for quantities from 1 pcs - 842.60 USDGross price for quantities from 1 pcs - 842.60 USD
Net price for quantities from 3 pcs - 786.43 USDGross price for quantities from 3 pcs - 786.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.