+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1343021

Enclosure: for DIN rail mounting; Y: 99mm; X: 17.6mm; Z: 113.65mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1343021

Alternative designations: 1343021, ME 17,5-KIT-MSTBO-7035+4MSTBT3

TME Symbol:
PH-1343021

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosure
for DIN rail mounting
Dimension Y
99mm
Dimension X
17.6mm
Dimension Z
113.65mm
Enclosure material
polyamide
Body colour
grey
Flammability rating
UL94V-0
Manufacturer series
ME
Operating temperature
-40...105°C
Kit contents
connectors
Gross weight94.6 g
Certificates
EAN code4063151654061
See other products in this category: Din Rail Mounting Enclosures PHOENIX CONTACT,
See other products from this series.:
*
1343021
0 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 3 pcs - 22.16 USDGross price for quantities from 3 pcs - 22.16 USD
Net price for quantities from 5 pcs - 20.68 USDGross price for quantities from 5 pcs - 20.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.