+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of Transformer | current | |
Output current | 1A | |
Internal diameter | 13mm | |
Power | 200mVA | |
Frequency | 50...60Hz | |
Cable length | 3m | |
Dimensions (a x b x c) | 73x35x22mm | |
Operating temperature | -40...65°C | |
Current rating | 0...50A |