+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1456920

Crimping jaws; DMCC connectors; 3.5÷4mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1456920

Alternative designations: CRIMPFOX-C DMCC 4/DIE

TME Symbol:
PH-1456920

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Crimp tool application
DMCC connectors
Related items
CRIMPFOX-C D
Wire cross-section
3.5...4mm2
Gross weight15 g
EAN code4063151847494
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1456920
0 in TME stock
Net price for quantities from 1 pcs - 111.22 USDGross price for quantities from 1 pcs - 111.22 USD
Net price for quantities from 3 pcs - 104.50 USDGross price for quantities from 3 pcs - 104.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.