+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of Transformer | current | |
Output current | 1A | |
Mounting | for DIN rail mounting | |
Power | 1.25VA | |
Frequency | 45...65Hz | |
IP rating | IP20 | |
Cable length | 3m | |
Dimensions (a x b x c) | 22.5x85x70.4mm | |
Operating temperature | -20...70°C | |
Conform to the norm | CAT III 1000V CAT IV 600V | |
Current rating | 0...100A/0...250A/0...400A/0...630A/0...1kA/0...1.5kA/0...2kA/0...4kA | |
Probe length | 300mm |