+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH1-40-UA-SMT-A

Connector: pin strips; pin header; male; data; PIN: 40; SMT; 2.54mm


Manufacturer: ADAM TECH

Manufacturer part number:
PH1-40-UA-SMT-A
TME Symbol:
PH1-40-UA-SMT-A

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
40
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
1x40
Contact plating
gold-plated
Gross weight2.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
PH1-40-UA-SMT-A
1140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 20 pcs - 1.13 USDGross price for quantities from 20 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 600 pcs - 0.87 USDGross price for quantities from 600 pcs - 0.87 USD
Packaging method by the manufacturer:Bag = 200 pcs